61314-5 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61314-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61314-5

TE Connectivity / AMP Brand

CMNL SOK 24-18 AUBR

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$1.02
1,000-1,999 :$0.87
2,000-3,499 :$0.78
3,500-6,999 :$0.70
7,000-13,999 :$0.67
14,000-27,999 :$0.63
28,000-99,999 :$0.58
100,000 + :$0.51
33,070 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61314-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Termination Method: Crimp
Family: 61314
Contact Material: Brass
Product Length: 17.65 mm
Wire Size: 18-24 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: 13 A
Body Orientation: Straight
Product Height: 3.81 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 3.68 mm
Gender: SKT
Operating Temperature: N/A
Dimension: 17.65 x 3.68 x 3.81 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Packaged Differently
60617-5
60617-5
In Stock:  100090

Customers Who Bought 61314-5 Also Bought
DESCRIPTION
CMNL SOK 24-18 AUBR

Product Highlights
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99