surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6123215-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6123215-1

TE Connectivity / AMP Brand

Conn Card Edge SKT 150 POS 0.6mm Solder ST SMD Tray

PRICING per piece  AVAILABILITY real time   
1-24 :$18.84
25-99 :$17.91
100-149 :$17.01
150-299 :$16.16
300-449 :$8.56
450-599 :$6.02
600 + :$5.90
1,481 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6123215-1
RoHS: Yes
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 6123215
Pitch: 0.6 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 150
Card Thickness: N/A
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 50.5 x 5.8 x 5.05 mm
Customers Who Bought 6123215-1 Also Bought
DESCRIPTION
Conn Card Edge SKT 150 POS 0.6mm Solder ST SMD Tray

Product Highlights
  • Receptacle
  • CardBus Application
  • Header Type = PC Card Edge Connector
  • Lead Type = Surface Mount - Inline leads
  • Top Side Board Mount

Search Keywords:

beam-on-blade, USB, PCI Express, PCMCIA, JEIDA, Personal Computer Memory Card International Association, Japan Electronics Industry Development Assocation, ESD/EMI protection
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?