6123000-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6123000-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6123000-5

TE Connectivity / AMP Brand

0.8FH,R05H.5,120,30/Sn,TU

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$14.51
25-99 :$13.79
100-299 :$13.10
300-599 :$12.44
600-899 :$6.59
900-1,199 :$4.64
1,200 + :$4.54
390 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6123000-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: Fine Pitch Connector
Termination Method: Solder
Family: 6123000
Pitch: 0.8 mm
Body Orientation: Straight
Number of Contacts: 120
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Customers Who Bought 6123000-5 Also Bought
DESCRIPTION
0.8FH,R05H.5,120,30/Sn,TU
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99