surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61117-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61117-2

TE Connectivity / AMP Brand

CMNL SOK 20-14 BR

PRICING per piece  AVAILABILITY real time   
1,000-24 :$0.214
25 + :$0.210
Request Quote
99,700 can ship tomorrow
In our stock 
40,000 can ship 3/4/17
Available Factory Stock 
15,000 can ship 2/24/17
Incoming stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61117-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Termination Method: Crimp
Family: 61117
Contact Material: Brass
Wire Size: 14-20 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 18.42 x 4.32mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (5)
Customers Who Bought 61117-2 Also Bought
DESCRIPTION
CMNL SOK 20-14 BR

Product Highlights
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?