surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1105250-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1105250-1

TE Connectivity / AMP Brand

HSM-C-Sti.Ag.10 qmm

PRICING per piece  AVAILABILITY real time   
1-4 :$7.09
5-9 :$6.74
10-24 :$6.40
25-249 :$6.20
250-499 :$4.77
500-999 :$3.80
1,000 + :$3.20
816 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1105250-1
RoHS: Yes
Termination Method: Crimp
Family: HSM
Contact Material: Brass
Wire Size: 7 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: PIN
Operating Temperature: N/A
Dimension: 28.3mm mm
Contact Size: N/A
Series Name: HSM
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
ACCESSORIES (3)
Customers Who Bought 6-1105250-1 Also Bought
DESCRIPTION
HSM-C-Sti.Ag.10 qmm
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?