surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61085-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
500-999 :$0.368
1,000-1,999 :$0.350
2,000-3,999 :$0.333
4,000-5,999 :$0.205
6,000-7,999 :$0.162
8,000 + :$0.159
16,000 can ship Monday
In our stock 
More available to ship 9/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61085-1
RoHS: Yes
Termination Method: Crimp
Family: 61085
Contact Material: Brass
Wire Size: 14-20 AWG
Packaging: Reel
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -30 to 105 °C
Dimension: 20.95 x 6.09 x 6.09 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Packaged Differently
61250-1
61250-1
In Stock:  0

Customers Who Bought 61085-1 Also Bought
DESCRIPTION
.156 MNL SOK PTPBR

Product Highlights
  • Contact
  • Packaging Method = Strip
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Wire Insulation Diameter = 3.18 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?