surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61070-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61070-2

TE Connectivity / AMP Brand

FASTON .110 FLAG REC 22-18 AWG BR

PRICING per piece  AVAILABILITY real time   
1,500-9,999 :$0.048
10,000 + :$0.042
44,780 can ship tomorrow
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Minimum Order: 1500
Order Increments: 1500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61070-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 61070
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 1.41 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 61070-2 Also Bought
DESCRIPTION
FASTON .110 FLAG REC 22-18 AWG BR

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?