surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-104317-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-104317-6

TE Connectivity / AMP Brand

16 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-4 :$5.26
5-9 :$4.74
10-21 :$4.50
22-43 :$4.27
44-99 :$4.07
100-499 :$3.13
500-999 :$2.58
1,000 + :$2.25
Request Quote
5,780 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-104317-6
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 104317
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 27.43 x 10.67 x 11.18 mm
Customers Who Bought 6-104317-6 Also Bought
DESCRIPTION
16 MODII HDR DRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 16
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?