surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-104178-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-104178-3

TE Connectivity / AMP Brand

25 SYS 50 HDR SRST UNSHRD SN

PRICING per piece  AVAILABILITY real time   
1-24 :$4.00
25-99 :$4.00
100-299 :$3.75
300-599 :$3.57
600-899 :$2.19
900-1,199 :$1.74
1,200 + :$1.71
Request Quote
200 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-104178-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104178
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 25
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 2.43 x 5.71 mm
Customers Who Bought 6-104178-3 Also Bought
DESCRIPTION
25 SYS 50 HDR SRST UNSHRD SN

Product Highlights
  • Header Assembly
  • Number of Positions = 25
  • Number of Rows = Single
  • Not Shrouded
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?