surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-104069-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$9.89
25 + :$9.79
Request Quote
1,014 can ship today
See alternative parts
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-104069-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104069
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 100
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 69.08 x 13.72 x 8.89 mm
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-104069-7
1-104069-7
In Stock:  52
Customers Who Bought 6-104069-7 Also Bought
DESCRIPTION
100 sys 50 hdr drra shrd sn

Product Highlights
  • Header Assembly
  • Number of Positions = 100
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?