surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-103945-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-103945-1

TE Connectivity / AMP Brand

2X12 MTE SHRD PIN SR LATCH.100

PRICING per piece  AVAILABILITY real time   
1-24 :$8.90
25-47 :$8.50
48-95 :$8.07
96-143 :$6.05
144-191 :$5.38
192 + :$5.27
Request Quote
90 can ship tomorrow
In our stock 
768 can ship 3/6/17
Available Factory Stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-103945-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103945
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: PIN
Operating Temperature: -65 to 105 °C
Dimension: 23.74mm x 24.13mm x 6.6mm
ACCESSORIES (2)
Customers Who Bought 6-103945-1 Also Bought
DESCRIPTION
2X12 MTE SHRD PIN SR LATCH.100

Product Highlights
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 12
  • Number of Rows = Single
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?