surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-103904-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-103904-1

TE Connectivity / AMP Brand

12 MTE HDR SRRA LATCH W/HLDWN

PRICING per each  AVAILABILITY real time   
1-15 :$2.37
16-143 :$2.13
144-287 :$1.92
288-575 :$1.82
576-1,151 :$1.73
1,152-4,999 :$1.59
5,000 + :$1.12
110 can ship Monday
See alternative parts
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-103904-1
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103904
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 33.02 x 13.58 x 6.98 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-103904-1
1-103904-1
In Stock:  66
Customers Who Bought 6-103904-1 Also Bought
DESCRIPTION
12 MTE HDR SRRA LATCH W/HLDWN
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?