6-103735-0 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6-103735-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-103735-0

TE Connectivity / AMP Brand

11 MTE HDR SRST LATCH .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.41
25-99 :$3.23
100-305 :$3.08
306-611 :$2.92
612-917 :$1.80
918-1,223 :$1.42
1,224 + :$1.39
486 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
28 minute(s) 8 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-103735-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 17
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103735
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 30.48 x 6.98 x 13.59 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-103735-0
1-103735-0
In Stock:  184
Customers Who Bought 6-103735-0 Also Bought
DESCRIPTION
11 MTE HDR SRST LATCH .100CL

Product Highlights
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99