surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-103169-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-103169-2

TE Connectivity / AMP Brand

28 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
196-391 :$7.47
392-587 :$4.60
588-783 :$3.64
784 + :$3.57
0 (sold out)
See alternative parts
In our stock 
672 can ship 5/29/17
Incoming stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Minimum Order: 196
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-103169-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 112
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103169
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 42.67 x 10.16 x 11.18 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-103169-2
1-103169-2
In Stock:  774
Customers Who Bought 6-103169-2 Also Bought
DESCRIPTION
28 MODII HDR DRST SHRD .100CL

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 28 Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?