surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-102448-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-102448-8

TE Connectivity / AMP Brand

40 AMPMODU MT ASSY DR.100CL SN

PRICING per each  AVAILABILITY real time   
1-9 :$18.05
10-24 :$17.83
25-49 :$17.20
50-99 :$15.46
100-249 :$13.70
250-499 :$12.79
500-999 :$12.07
1,000 + :$10.70
37 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-102448-8
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 102448
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 50.8 x 15.24 x 6.1 mm
ACCESSORIES (1)
Customers Who Bought 6-102448-8 Also Bought
DESCRIPTION
40 AMPMODU MT ASSY DR.100CL SN

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 40
  • Housing Type = Receptacle
  • Contact Type = Receptacle
DID YOU KNOW?