surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-102202-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.00
25-99 :$3.93
100-249 :$3.85
250-323 :$3.77
324 + :$3.70
Request Quote
636 can ship Monday
See alternative parts
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-102202-9
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102202
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 22
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 58.93 x 5.82 x 13.94 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-102202-9
1-102202-9
In Stock:  4
Customers Who Bought 6-102202-9 Also Bought
DESCRIPTION
22 MODII HDR SRST SHRD LF

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
  • 22 Positions
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?