surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61012-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61012-3

TE Connectivity / AMP Brand

PIN .109 RECEPTACLE 18-14 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.055
25-99 :$0.054
100-249 :$0.053
250-499 :$0.052
500-999 :$0.051
1,000 + :$0.050
45,000 can ship today
In our stock 
30,000 can ship 3/3/17
Incoming stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61012-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Termination Method: Crimp
Family: 61012
Contact Material: Brass
Wire Size: 14-18 AWG
Packaging: N/A
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 16.38 x 3.56 x 3.64mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
Customers Who Bought 61012-3 Also Bought
DESCRIPTION
PIN .109 RECEPTACLE 18-14 AWG TPBR

Product Highlights
  • Receptacle
  • Pin Size = 2.77 mm
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?