60900-4 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
60900-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60900-4

TE Connectivity / AMP Brand

WRAP TYPE TAB REC 24-22 AWG TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-2,499 :$0.06331
2,500-4,999 :$0.0603
5,000-9,999 :$0.0510
10,000 + :$0.0499
27887 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 2500
Order Increments: 2500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60900-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 60900
Wire Size: 20-24 AWG
Stud Size: N/A
Tab Size: 1.23 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 60900-4 Also Bought
DESCRIPTION
WRAP TYPE TAB REC 24-22 AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 1.57 x 0.79 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99