surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60888-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60888-2

TE Connectivity / AMP Brand

058 PIN REC 26-22 .010GPPHBZ

PRICING per piece  AVAILABILITY real time   
1-99 :$0.484
100-999 :$0.459
1,000-4,999 :$0.436
5,000-7,499 :$0.414
7,500-14,999 :$0.393
15,000-22,499 :$0.200
22,500-29,999 :$0.147
30,000 + :$0.144
75,000 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60888-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Termination Method: Crimp
Family: 60888
Contact Material: Phosphor Bronze
Wire Size: 22-26 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 9.65 x 2.67 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Backplane
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 60888-2 Also Bought
DESCRIPTION
058 PIN REC 26-22 .010GPPHBZ

Product Highlights
  • Receptacle
  • A Body Shape
  • Disconnect Diameter = 1.47 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • With Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?