surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60812-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60812-1

TE Connectivity / AMP Brand

BRUSH CONTACT 18-14 AWG PHBZ

PRICING per piece  AVAILABILITY real time   
600-999 :$0.284
1,000-4,499 :$0.270
4,500-8,999 :$0.257
9,000-13,499 :$0.158
13,500 + :$0.120
Request Quote
10,800 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 600
Order Increments: 600
In Stock quantities placed in the next
1 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60812-1
RoHS: Yes
Type: Brush Terminal
Color: N/R
Family: 60812
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 60812-1 Also Bought
DESCRIPTION
BRUSH CONTACT 18-14 AWG PHBZ

Product Highlights
  • Brush Contact
  • Non-Insulation Support
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Not For Use With Double Wire
  • Phosphor Bronze Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?