surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60809-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60809-2

TE Connectivity / AMP Brand

.058 DIA PIN PC AUSNPB/NI/PHBZ

PRICING per piece  AVAILABILITY real time   
1-99 :$0.630
100-999 :$0.600
1,000-4,999 :$0.570
5,000-9,999 :$0.540
10,000-19,999 :$0.514
20,000-29,999 :$0.271
30,000-39,999 :$0.186
40,000 + :$0.183
Request Quote
10,000 can ship tomorrow
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60809-2
RoHS: No
Termination Method: Press Fit
Family: 60809
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 9.91 x 2.29 x 2.29mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 60809-2 Also Bought
DESCRIPTION
.058 DIA PIN PC AUSNPB/NI/PHBZ

Product Highlights
  • Pin
  • B Body Shape
  • Hole Diameter = 1.47 - 1.57 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?