surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
608036-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

608036-1

TE Connectivity / AMP Brand

SILICONE FUSION TAPE,1"X36'

PRICING per piece  AVAILABILITY real time   
1-9 :$25.82
10-19 :$23.24
20-39 :$22.08
40-79 :$20.97
80 + :$19.30
0 (sold out)
In our stock 
161 can ship 6/17/17
Incoming stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 608036-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Tape
Color: Red
Family: 608036
Operating Temperature: -60 to 260 °C
Dimension: 25.4 mm
Customers Who Bought 608036-1 Also Bought
DESCRIPTION
SILICONE FUSION TAPE,1"X36'

Product Highlights
  • Tape
  • Tape Type = Silicone Fusion
  • With Center Stripe
  • Roll
  • Packaging Quantity = 1/bag
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3919102055
COO: US
ECCN: EAR99
DID YOU KNOW?