surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60772-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60772-1

TE Connectivity / AMP Brand

RING CRIMP 18-14 AWG BR

PRICING per piece  AVAILABILITY real time   
1,500-2,499 :$0.064
2,500 + :$0.058
41,300 can ship today
In our stock 
91,200 can ship 3/6/17
Incoming stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
Minimum Order: 1500
Order Increments: 1500
In Stock quantities placed in the next
2 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60772-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Ring Tongue Terminal
Color: N/R
Family: 60772
Wire Size: 14-18 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 60772-1 Also Bought
DESCRIPTION
RING CRIMP 18-14 AWG BR

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?