60620-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
60620-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60620-1

TE Connectivity / AMP Brand

This loose piece pin contact from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with ...

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.277
25-99 :$0.271
100-249 :$0.216
250-499 :$0.211
500-999 :$0.115
1,000-1,999 :$0.109
2,000-4,999 :$0.103
5,000 + :$0.090
42031 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,004 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
11 views in the last month Popularity 
In Stock quantities placed in the next
16 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60620-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 60620
Contact Material: Brass
Wire Size: 14-20 AWG
Packaging: Bag
Contact Plating: Pre-Tin
Maximum Current Rating: 15 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 20.44 x 4.44 x 4.82 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Packaged Differently
61118-1
61118-1
In Stock:  123202

Customers Who Bought 60620-1 Also Bought
DESCRIPTION
This loose piece pin contact from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with loose piece socket contact part number 60619-1. The pin is made from brass with a pre-tin finish and can accept wire sizes ranging from 20-14 AWG. The pin and socket can be terminated by hand using hand tool part number 91504-1, and the pin, like all parts from TE, is RoHS compliant.

Product Highlights
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99