60619-7 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60619-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60619-7

TE Connectivity / AMP Brand

CMNL SOK AUPHBZ L/P

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.40
100-149 :$1.26
150-249 :$1.13
250-499 :$1.08
500-999 :$1.02
1,000-9,999 :$0.97
10,000-24,999 :$0.94
25,000 + :$0.63
435 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,000 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60619-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 60619
Contact Material: Phosphor Bronze
Wire Size: 14-20 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 18.23 x 4.45 x 4.82 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (5)
Customers Who Bought 60619-7 Also Bought
DESCRIPTION
CMNL SOK AUPHBZ L/P

Product Highlights
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99