surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60613-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60613-1

TE Connectivity / AMP Brand

.205 FAST TEST TAB BR

PRICING per piece  AVAILABILITY real time   
1-999 :$0.0890
1,000-2,999 :$0.0760
3,000-4,999 :$0.0680
5,000-9,999 :$0.0610
10,000-19,999 :$0.0580
20,000-39,999 :$0.0550
40,000-99,999 :$0.0509
100,000 + :$0.0398
1,000 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60613-1
RoHS: Yes
Type: Faston Tab Terminal
Color: N/A
Family: 60613
Wire Size: N/A
Stud Size: N/A
Tab Size: 2.65 mm²
Gender: Tab
Operating Temperature: N/A
Customers Who Bought 60613-1 Also Bought
DESCRIPTION
.205 FAST TEST TAB BR

Product Highlights
  • Tab
  • Tab Type = Mechanical Test
  • Tab Fit = 5.21 x 0.51 mm
  • Brass Material
  • None Finish
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?