60581-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60581-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60581-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 16-20AWG Tab 9.27mm 3.18mm Tin Strip

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.105
25-99 :$0.103
100-249 :$0.100
250-499 :$0.098
500-999 :$0.097
1,000 + :$0.057
71,540 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60581-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20,000
Type: Quick Disconnect Terminal
Family: 60581
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: N/A
Gender: Tab
Operating Temperature: N/A
Dimension: 9.27 x 3.18 mm
Customers Who Bought 60581-1 Also Bought
DESCRIPTION
Quick Disconnect Terminal 16-20AWG Tab 9.27mm 3.18mm Tin Strip

Product Highlights
  • Weld Tab
  • Insulation Support
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Not For Use With Double Wire
  • Steel Material

Search Keywords:

Wire Termination, Christmas tree, X-mas tree, Fir tree, Retainer
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99