surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60385-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60385-2

TE Connectivity / AMP Brand

.250 FAST REC IS 18-2/17 TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.113
25-99 :$0.110
100-249 :$0.108
250-499 :$0.106
500-999 :$0.104
1,000 + :$0.102
34,740 can ship today
In our stock 
200 can ship 6/3/17
Available Factory Stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
15 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60385-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 60385
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 60385-2 Also Bought
DESCRIPTION
.250 FAST REC IS 18-2/17 TPBR

Product Highlights
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?