surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60384-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60384-1

TE Connectivity / AMP Brand

.250 FAST REC IS 1000 BR

PRICING per piece  AVAILABILITY real time   
1,500-9,999 :$0.160
10,000-23,999 :$0.149
24,000-47,999 :$0.141
48,000-71,999 :$0.075
72,000 + :$0.053
48,000 can ship today
In our stock 
100 can ship 6/9/17
Available Factory Stock 
More available to ship 7/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1500
Order Increments: 1500
In Stock quantities placed in the next
8 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60384-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 60384
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 60384-1 Also Bought
DESCRIPTION
.250 FAST REC IS 1000 BR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?