surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60279-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60279-2

TE Connectivity / AMP Brand

FASTON 250 14-18AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.385
25-99 :$0.280
100-249 :$0.269
250-499 :$0.241
500-999 :$0.230
1,000-2,499 :$0.192
2,500 + :$0.176
Request Quote
1,437 can ship Monday
In our stock 
57 can ship 3/3/17
Available Factory Stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60279-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 60279
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (3)
Customers Who Bought 60279-2 Also Bought
DESCRIPTION
FASTON 250 14-18AWG TPBR

Product Highlights
  • Receptacle/Tab Combination
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?