surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

60172-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 14-20AWG

PRICING per each  AVAILABILITY real time   
1-9,999 :$1.129
10,000-19,999 :$0.822
20,000-47,999 :$0.485
48,000-49,999 :$0.277
50,000 + :$0.079
43,050 can ship today
In our stock 
In Stock quantities placed in the next
11 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60172-1
RoHS: Yes
Type: Quick Disconnect Terminal
Family: 60172
Wire Size: 14-20 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 60172-1 Also Bought
DESCRIPTION
Quick Disconnect Terminal 14-20AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?