surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
601716-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

601716-2

TE Connectivity / AMP Brand

Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-4 :$5.643
5-9 :$5.089
10-14 :$4.673
15-24 :$4.297
25 + :$3.960
Request Quote
28 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 601716-2
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 601716
Pitch: 11.1 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 42.06 mm
Customers Who Bought 601716-2 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole

Product Highlights
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle

Search Keywords:

pcb, printed circuit board, power, terminal block
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?