surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
60006-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

60006-1

TE Connectivity / AMP Brand

.250 SERIES FASTON TAB

PRICING per piece  AVAILABILITY real time   
1-99 :$0.287
100-499 :$0.272
500-999 :$0.259
1,000-1,249 :$0.245
1,250-2,499 :$0.233
2,500-3,749 :$0.175
3,750-4,999 :$0.160
5,000 + :$0.153
400 can ship Monday
In our stock 
More available to ship 8/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 60006-1
RoHS: Yes
Termination Method: Crimp
Family: 60006
Contact Material: Brass
Wire Size: 14-18 AWG
Packaging: Loose
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 21.33mm x 5.14mm x 5.14mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 60006-1 Also Bought
DESCRIPTION
.250 SERIES FASTON TAB

Product Highlights
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 6.35 x 0.80 mm
  • Brass Material
PART CLASSIFICATION DATA
HTS: 8538908040
COO: IT
ECCN: EAR99
DID YOU KNOW?