surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-925369-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-925369-0

TE Connectivity / AMP Brand

MOD.HSG 50 P.

PRICING per piece  AVAILABILITY real time   
1-24 :$4.13
25-99 :$3.92
100-199 :$3.72
200-399 :$3.50
400-599 :$2.17
600-799 :$1.73
800 + :$1.68
8,377 can ship Monday
In our stock 
6,400 can ship 3/10/17
Available Factory Stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-925369-0
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 925369
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 127 x 16.7 mm
Customers Who Bought 5-925369-0 Also Bought
DESCRIPTION
MOD.HSG 50 P.

Product Highlights
  • Connector
  • Not Preloaded
  • Housing Gender = Connector - Receptacle
  • Accepts Contact Gender = Receptacle
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99
DID YOU KNOW?