surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-87589-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-87589-9

TE Connectivity / AMP Brand

26 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-127 :$3.11
128-255 :$2.80
256-511 :$2.66
512-895 :$2.53
896-999 :$2.33
1,000-2,499 :$2.03
2,500-4,999 :$1.88
5,000 + :$1.63
Request Quote
0 (sold out)
See alternative parts
In our stock 
239 can ship 2/27/17
Incoming stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-87589-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 128
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 87589
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 35.86 x 10.16 x 11.17 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
87589-9
87589-9
In Stock:  1204
Customers Who Bought 5-87589-9 Also Bought
DESCRIPTION
26 MODII HDR DRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 26
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?