surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-87456-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-87456-0

TE Connectivity / AMP Brand

04 MODIV HSG DR MRKD .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$0.75
25-99 :$0.74
100-249 :$0.66
250-499 :$0.61
500-999 :$0.60
1,000-9,249 :$0.56
9,250 + :$0.55
1,419 can ship today
In our stock 
104 can ship 3/3/17
Incoming stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-87456-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 87456
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 7.62 x 15.24 x 6.1 mm
Customers Who Bought 5-87456-0 Also Bought
DESCRIPTION
04 MODIV HSG DR MRKD .100CL

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Dual
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?