surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
58606-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

58606-1

TE Connectivity / AMP Brand

PROCRIMP 1.5 & 2.5MM PIN/SEAL

PRICING per piece  AVAILABILITY real time   
1-2 :$741.97
3 + :$727.13
Request Quote
4 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 58606-1
RoHS: Unknown
Calibration Certificate: No
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Die Sets Type: Removable/Interchangeable
Power Type: Battery
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Tool Type: PRO-CRIMPER Hand Tool
Customers Who Bought 58606-1 Also Bought
DESCRIPTION
PROCRIMP 1.5 & 2.5MM PIN/SEAL
PART CLASSIFICATION DATA
HTS: 8205598000
COO: TW
ECCN: EAR99
DID YOU KNOW?