583853-8 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
583853-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

583853-8

TE Connectivity / AMP Brand

TWIN LEAF TERMINAL STRIP

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.8528
25-99 :$0.8112
100-999 :$0.7696
1,000-6,999 :$0.7280
7,000-13,999 :$0.6968
14,000-20,999 :$0.3650
21,000-27,999 :$0.2506
28,000 + :$0.2465
1090 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
18,500 can ship 12/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 583853-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Termination Method: Crimp
Family: 583853
Contact Material: Phosphor Bronze
Wire Size: 16-28 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 10 mOhm
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Card Edge
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 583853-8 Also Bought
DESCRIPTION
TWIN LEAF TERMINAL STRIP

Product Highlights
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
  • Wire Termination Type = Crimp
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99