surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
583407-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

583407-1

TE Connectivity / AMP Brand

Conn Card Edge SKT 28 POS 3.81mm Solder ST Thru-Hole Tray

PRICING per piece  AVAILABILITY real time   
1-24 :$22.89
25-77 :$21.75
78-155 :$20.65
156-233 :$12.71
234-311 :$10.07
312 + :$9.86
Request Quote
124 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 583407-1
RoHS: No
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5583407
Pitch: 3.81 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 28
Card Thickness: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 583407-1 Also Bought
DESCRIPTION
Conn Card Edge SKT 28 POS 3.81mm Solder ST Thru-Hole Tray
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?