surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5830613-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$208.08
25-49 :$197.68
50-74 :$104.33
75-99 :$71.75
100 + :$70.31
53 can ship today
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5830613-1
RoHS: Yes
Cable Length: 0.609 m
Maximum Voltage Rating: 15000 VDC
Family: 5830613
Wire Size: 16 AWG
Cable Type: Lead
Gender: SKT
Connector Type: LGH
Connector Type A: LGH
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 5830613-1 Also Bought
DESCRIPTION
LGH 1/2 L SGL END LEAD ASY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544606000
COO: US
ECCN: EAR99
DID YOU KNOW?