surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-826657-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-826657-0

TE Connectivity / AMP Brand

AMPMODU II PIN HEADER

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
295 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-826657-0
RoHS: Yes
Housing Color: Green
Number of Positions: 100
Housing Material: Thermoplastic
Connector Type: Header
Contact Type: Pin
Strain Relief: Without
Product Type: Connector
Board Standoff: Without
Centerline (Pitch): 2.54 mm
Connector Style: Plug
Contact Base Material: CuZn
Contact Current Rating (Max): 5 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Protection: Without
Contact Shape: Square
For Use With: Mates With Receptacles
Gasket: Without
Header Type: Breakaway
High Speed Serial Data Connector: No
High Temperature Compatible: No
High Temperature Housing: No
Keyed: No
Mating Alignment: Without
Mating Connector Lock: Without
Mating Post Length: .228 in
Number of Rows: 2
Operating Temperature Range: -65 – 105 °C
Packaging Method: Box
Packaging Quantity: 150
Panel Mount Retention: Without
PCB Mount Retention: Without
PCB Mounting Orientation: Vertical
PCB Mounting Style: Through Hole-Solder
Post Size: .63 mm
Row-to-Row Spacing: 2.54 mm
Sealable: No
Selectively Loaded: No
Solder Tail Contact Plating Material: Tin
Stabilizers: Without
Termination End Plating Material: Tin
Termination End Plating Thickness: 3 µm
Termination Method to PC Board: Through Hole - Solder
Termination Post Length: 2.5 mm
Underplate Material: Nickel
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 5-826657-0 Also Bought
DESCRIPTION
AMPMODU II PIN HEADER
DID YOU KNOW?