surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5822030-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5822030-4

TE Connectivity / AMP Brand

80 ME .050 VERT M/L PB-FREE

PRICING per piece  AVAILABILITY real time   
1-24 :$11.20
25-78 :$10.64
79-157 :$10.11
158-235 :$6.22
236-314 :$4.95
315 + :$4.85
Request Quote
1,215 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5822030-4
RoHS: Yes
Type: SIMM Socket
Maximum Voltage Rating: N/A
Family: 5822030
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 125.73 x 8.51 x 14.61 mm
Customers Who Bought 5822030-4 Also Bought
DESCRIPTION
80 ME .050 VERT M/L PB-FREE

Product Highlights
  • Socket Type = Memory Card
  • Socket Style = SIMM
  • Tin Contact Plating, Mating Area, Material
  • 80 Positions
  • 1.27 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?