5-794680-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-794680-4

TE Connectivity / AMP Brand

24P MICRO MNL ASSY,VRT,THRU LF

PRICING per piece  AVAILABILITY real time   
1-24 :$4.14
25-99 :$3.93
100-249 :$3.73
250-500 :$3.55
501-750 :$2.17
751-1,000 :$1.73
1,001 + :$1.70
683 can ship Monday
In our stock 
More available to ship 9/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-794680-4
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794680
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 40 x 9.24 x 8.67 mm
ACCESSORIES (1)
Customers Who Bought 5-794680-4 Also Bought
DESCRIPTION
24P MICRO MNL ASSY,VRT,THRU LF

Product Highlights
  • Connector
  • Connector Type = Header - Pin
  • Through Hole Contact Termination Type
  • 24 Positions
  • Number of Rows = 2