surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5794172-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5794172-2

TE Connectivity / AMP Brand

AMP DUAC/PL 04P HDR ASSY RA

PRICING per piece  AVAILABILITY real time   
1-24 :$11.26
25-99 :$10.70
100-249 :$10.16
250-499 :$9.65
500-749 :$5.12
750-999 :$3.60
1,000 + :$3.53
Request Quote
896 can ship Monday
In our stock 
More available to ship 4/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5794172-2
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 5794172
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 19.6 x 19.4 x 13.1mm
Customers Who Bought 5794172-2 Also Bought
DESCRIPTION
AMP DUAC/PL 04P HDR ASSY RA

Product Highlights
  • Connector
  • AMP-DUAC/PL
  • Connector Type = Header
  • 0 Power Positions
  • 4 Signal Positions
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?