surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5787422-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5787422-1

TE Connectivity / AMP Brand

HDR ASY,RA,RKEY,STR TAIL,12.0V

PRICING per piece  AVAILABILITY real time   
1-87 :$2.22
88-439 :$2.00
440-879 :$1.80
880-1,759 :$1.71
1,760-3,519 :$1.63
3,520-4,999 :$1.54
5,000 + :$1.34
Request Quote
4,212 can ship Monday
In our stock 
88 can ship 3/3/17
Available Factory Stock 
176 can ship 2/23/17
Incoming stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5787422-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 88
Type: Battery Interconnect
Termination Method: Solder
Maximum Voltage Rating: 12 VAC
Family: 5787422
Pitch: 5 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 5
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 36 x 14.85 x 6.8mm
Customers Who Bought 5787422-1 Also Bought
DESCRIPTION
HDR ASY,RA,RKEY,STR TAIL,12.0V

Product Highlights
  • Header
  • Number of Positions = 5
  • Right Angle Mount Angle
  • 5.00 mm Centerline
  • Voltage Key = Right Hand
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?