5787190-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$10.57
25-99 :$10.04
100-139 :$9.54
140-279 :$9.06
280-419 :$5.57
420-559 :$4.41
560 + :$4.33
366 can ship Monday
In our stock 
More available to ship 1/28/18
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5787190-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 50
Packaging: Tube
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 50
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 52.45 x 16.87 x 10.31 mm
Shell Size: N/A
Shell Material/Plating: Carbon Steel/Nickel Over Copper
ACCESSORIES (8)
Customers Who Bought 5787190-5 Also Bought
DESCRIPTION
50 50SR R/A RCPT ASSY,RDSN L/F

Product Highlights
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 50
  • PCB Mount Angle = Right Angle
  • Through Hole Contact Termination Type