5787082-2 TE Connectivity / AMP Brand | Connector SCSI
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5787082-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5787082-2

TE Connectivity / AMP Brand

26 50SR R/A RCPT ASSY,RDSN L/F

PRICING per piece  AVAILABILITY Updated Today   
1-13 :$4.94
14-195 :$4.44
196-391 :$4.22
392-783 :$4.01
784 + :$3.69
70 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5787082-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14
Type: SCSI
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Family: 5787082
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 26
Contact Plating: Gold Over Nickel
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 26
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 37.21 x 16.87 x 10.31 mm
Customers Who Bought 5787082-2 Also Bought
DESCRIPTION
26 50SR R/A RCPT ASSY,RDSN L/F

Product Highlights
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 26 Positions
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99