5786555-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5786555-7

TE Connectivity / AMP Brand

68 50SR VRT RCPT,FL TOP,ACT PN

PRICING per piece  AVAILABILITY real time   
1-7 :$10.42
8-127 :$9.38
128-255 :$8.91
256-503 :$8.46
504-999 :$7.79
1,000-4,999 :$7.16
5,000-9,999 :$6.51
10,000 + :$6.19
Request Quote
30 can ship today
See alternative parts
In our stock 
1,498 can ship 2/24/17
3,024 can ship 7/29/17
Incoming stock 
More available to ship 10/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5786555-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Number of Terminals: 68
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphthalamide
Number of Contacts: 68
Mounting: Through Hole
Gender: SKT
Operating Temperature: -65 to 85 °C
Dimension: 63.88mm x 10.31mm x 8.71mm
Shell Size: N/A
Shell Material/Plating: Carbon Steel/Nickel Over Copper
ACCESSORIES (8)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
786555-7
786555-7
In Stock:  73
Customers Who Bought 5786555-7 Also Bought
DESCRIPTION
68 50SR VRT RCPT,FL TOP,ACT PN

Product Highlights
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 68 Positions
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?