5767039-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5767039-5

TE Connectivity / AMP Brand

MICTOR,RA PLUG,190,.093PCB,ASY

PRICING per piece  AVAILABILITY real time   
1-2 :$75.44
3-6 :$71.67
7-499 :$68.09
500-783 :$57.83
784-999 :$56.01
1,000-2,499 :$49.64
2,500-4,999 :$42.55
5,000 + :$38.29
66 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5767039-5
RoHS: Yes
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 5767039
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 190
Mounting: Edge Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 76.2 x 6.38 x 5.28 mm
ACCESSORIES (10)
Customers Who Bought 5767039-5 Also Bought
DESCRIPTION
MICTOR,RA PLUG,190,.093PCB,ASY

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 190
  • Right Angle Mount Angle
  • Tube
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?