surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5749069-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.75
25-99 :$4.66
100-249 :$4.56
250-999 :$4.47
1,000-1,007 :$4.07
1,008-2,499 :$3.99
2,500-4,999 :$3.87
5,000 + :$3.78
Request Quote
1,001 can ship today
In our stock 
416 can ship 2/27/17
Incoming stock 
More available to ship 10/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5749069-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30 VAC
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Number of Terminals: 20
Packaging: Tube
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 20
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 33.4mm x 10.31mm x 8.92mm
Shell Size: N/A
Shell Material/Plating: Carbon Steel/Nickel Over Copper
ACCESSORIES (2)
Customers Who Bought 5749069-1 Also Bought
DESCRIPTION
20 50SR VERT RCPT ASSY

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 20
  • Shielded
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?